Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoPRISM1M-AR0145CSSM130110-GEVBCopy
Manufacturer Standard Lead Time15 weeks
Order Code4750222
Your Part Number
1 In Stock
Need more?
1 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$10,868.340 |
Price for:Each
Minimum: 1
Multiple: 1
NT$10,868.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoPRISM1M-AR0145CSSM130110-GEVBCopy
Manufacturer Standard Lead Time15 weeks
Order Code4750222
Technical Datasheet
Board TypeEvaluation Board
Application Sub TypeImage Sensor
Kit ContentsEvaluation Board AR0145
SVHCNo SVHC (25-Jun-2025)
Product Overview
PRISM1M-AR0145CSSM130110-GEVB is an AR0145 premier reference image sensor module. This is part of the onsemi PRISM family of modules offering standardized connectors, layout configuration and OTPM protocol. The module is compatible with evaluations systems and reference designs offered by onsemi.
- AR0145: superior low-light and IR performance, 1/2-lane 8/10-bit MIPI
- AR0145: Automatic Black Level Calibration (ABLC), built in flash control
- AR0145: Two On Chip Phase Lock Loop (PLL), context switching
Technical Specifications
Board Type
Evaluation Board
Kit Contents
Evaluation Board AR0145
Application Sub Type
Image Sensor
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
