Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoQSD124Copy
Manufacturer Standard Lead Time54 weeks
Order Code2453253
Your Part Number
411 In Stock
750 more incoming. You can reserve stock now
411 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$23.440 |
| 10+ | NT$16.220 |
| 25+ | NT$14.320 |
| 50+ | NT$12.420 |
| 100+ | NT$10.520 |
| 500+ | NT$9.760 |
Price for:Each
Minimum: 1
Multiple: 1
NT$23.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoQSD124Copy
Manufacturer Standard Lead Time54 weeks
Order Code2453253
Technical Datasheet
Wavelength Typ880nm
Viewing Angle24°
Power Consumption100mW
No. of Pins2Pins
Transistor Case StyleT-1 3/4 (5mm)
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The QSD124 is a Plastic Silicon Infrared Phototransistor encapsulated in an infrared transparent black package. This product is general usage and suitable for many different applications.
- NPN silicon phototransistor
- Notched emitter - QED12X/QED22X/QED23X
- 24°C Narrow reception angle
- Daylight filter
- High sensitivity
Applications
Sensing & Instrumentation, Industrial
Technical Specifications
Wavelength Typ
880nm
Power Consumption
100mW
Transistor Case Style
T-1 3/4 (5mm)
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Viewing Angle
24°
No. of Pins
2Pins
Product Range
-
MSL
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000284
