Print Page
163,484 In Stock
Need more?
35,489 Delivery in 1-2 Business Days(SG stock)
127,995 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 100 | NT$4.700 | NT$470.00 |
| Total Price | NT$470.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 100+ | NT$4.700 |
| 500+ | NT$3.140 |
| 1000+ | NT$3.080 |
| 5000+ | NT$3.020 |
| 10000+ | NT$2.880 |
| 25000+ | NT$2.720 |
Full Reel
| Quantity | Price |
|---|---|
| 7500+ | NT$2.020 |
| 22500+ | NT$1.980 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | S1ACopy |
| Manufacturer Standard Lead Time | 13 weeks |
| Order Code | Full Reel2438380 Cut Tape9843868 Cut Tape9843868RL |
| Product Range | S1 Series |
| Technical Datasheet | |
| Repetitive Peak Reverse Voltage | 50V |
| Average Forward Current | 1A |
| Diode Configuration | Single |
| Forward Voltage Max | 1.1V |
| Reverse Recovery Time | 1.8µs |
| Forward Surge Current | 30A |
| Operating Temperature Max | 150°C |
| Diode Case Style | DO-214AC (SMA) |
| No. of Pins | 2Pins |
| Product Range | S1 Series |
| Qualification | - |
| SVHC | Lead (25-Jun-2025) |
Product Overview
The S1A is a glass passivated General Purpose Rectifier stands out for their optimized low leakage, low capacitance and fast response time. Color band denotes the cathode end polarity. This rectifier is for general use and also suitable for many different applications.
- 1.4W Power dissipation
- 6.6pF at 4V/1MHz Typical total capacitance
Applications
Power Management
Technical Specifications
| Repetitive Peak Reverse Voltage | 50V |
|---|---|
| Diode Configuration | Single |
| Reverse Recovery Time | 1.8µs |
| Operating Temperature Max | 150°C |
| No. of Pins | 2Pins |
| Qualification | - |
| Average Forward Current | 1A |
|---|---|
| Forward Voltage Max | 1.1V |
| Forward Surge Current | 30A |
| Diode Case Style | DO-214AC (SMA) |
| Product Range | S1 Series |
| SVHC | Lead (25-Jun-2025) |
Technical Docs (2)
Alternatives for S1A
3 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85411000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00007 |

