Print Page
33,005 In Stock
Need more?
12,240 Delivery in 1-2 Business Days(SG stock)
20,765 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 5 | NT$5.590 | NT$27.95 |
| Total Price | NT$27.95 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | NT$5.590 |
| 50+ | NT$4.870 |
| 250+ | NT$3.640 |
| 1000+ | NT$3.130 |
| 3000+ | NT$2.130 |
Full Reel
| Quantity | Price |
|---|---|
| 7500+ | NT$2.090 |
| 22500+ | NT$2.050 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | S1JCopy |
| Manufacturer Standard Lead Time | 13 weeks |
| Order Code | Full Reel2438381 Re-Reel1017802RL Cut Tape1017802 |
| Product Range | S1J |
| Technical Datasheet | |
| Repetitive Peak Reverse Voltage | 600V |
| Average Forward Current | 1A |
| Diode Configuration | Single |
| Forward Voltage Max | 1.1V |
| Reverse Recovery Time | 1.8µs |
| Forward Surge Current | 30A |
| Operating Temperature Max | 150°C |
| Diode Case Style | DO-214AC (SMA) |
| No. of Pins | 2Pins |
| Product Range | S1J |
| Qualification | - |
| SVHC | Lead (04-Feb-2026) |
Product Overview
The S1x series are surface mount general purpose rectifier in DO-214AC (SMA) package. S1 family of rectifiers stand out for their optimized low leakage, low capacitance and fast response time.
- Maximum repetitive reverse voltage Vrrm of 50V, 100V, 200V, 400V, 600V, 800V and 1000V
- Non repetitive forward surge current IFSM of 30A
- Forward current If(AV) of 1A
- Maximum forward voltage VF of 1.1V at 1A
- Operating junction temperature range from -55°C to 150°C
- Reverse recovery time of 1.8µs
Technical Specifications
| Repetitive Peak Reverse Voltage | 600V |
|---|---|
| Diode Configuration | Single |
| Reverse Recovery Time | 1.8µs |
| Operating Temperature Max | 150°C |
| No. of Pins | 2Pins |
| Qualification | - |
| Average Forward Current | 1A |
|---|---|
| Forward Voltage Max | 1.1V |
| Forward Surge Current | 30A |
| Diode Case Style | DO-214AC (SMA) |
| Product Range | S1J |
| SVHC | Lead (04-Feb-2026) |
Technical Docs (2)
Alternatives for S1J
3 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85411000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000122 |

