Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | SBAV99LT1GCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Order Code | Full Reel2985403 Re-Reel2628003RL Cut Tape2628003 |
| Your Part Number | |
| Technical Datasheet |
175,193 In Stock
Need more?
6,063 Delivery in 1-2 Business Days(SG stock)
169,130 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 5 | NT$2.300 | NT$11.50 |
| Total Price | NT$11.50 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | NT$2.300 |
| 50+ | NT$2.000 |
| 250+ | NT$1.900 |
| 1000+ | NT$1.620 |
| 5000+ | NT$1.530 |
Full Reel
| Quantity | Price |
|---|---|
| 12000+ | NT$0.716 |
| 36000+ | NT$0.702 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | SBAV99LT1GCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Order Code | Full Reel2985403 Re-Reel2628003RL Cut Tape2628003 |
| Technical Datasheet | |
| Diode Configuration | Dual Series |
| Repetitive Peak Reverse Voltage | 100V |
| Average Forward Current | 715mA |
| Forward Voltage Max | 1.25V |
| Reverse Recovery Time | 6ns |
| Forward Surge Current | 500mA |
| Operating Temperature Max | 150°C |
| Diode Case Style | SOT-23 |
| No. of Pins | 3Pins |
| Diode Mounting | Surface Mount |
| Product Range | - |
| Qualification | AEC-Q101 |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
| Diode Configuration | Dual Series |
|---|---|
| Average Forward Current | 715mA |
| Reverse Recovery Time | 6ns |
| Operating Temperature Max | 150°C |
| No. of Pins | 3Pins |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
| Repetitive Peak Reverse Voltage | 100V |
|---|---|
| Forward Voltage Max | 1.25V |
| Forward Surge Current | 500mA |
| Diode Case Style | SOT-23 |
| Diode Mounting | Surface Mount |
| Qualification | AEC-Q101 |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85411000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000151 |
