Print Page
12,222 In Stock
Need more?
1,910 Delivery in 1-2 Business Days(SG stock)
10,312 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 5 | NT$8.800 | NT$44.00 |
| Total Price | NT$44.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 5+ | NT$8.800 |
| 50+ | NT$7.740 |
| 250+ | NT$5.810 |
| 1000+ | NT$5.700 |
| 3000+ | NT$5.580 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | NT$5.470 |
| 15000+ | NT$5.370 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | UF4004Copy |
| Manufacturer Standard Lead Time | 21 weeks |
| Order Code | Full Reel2323122 Cut Tape1467502 |
| Product Range | UF400 |
| Technical Datasheet | |
| Repetitive Peak Reverse Voltage | 400V |
| Average Forward Current | 1A |
| Diode Configuration | Single |
| Forward Voltage Max | 1V |
| Reverse Recovery Time | 50ns |
| Forward Surge Current | 30A |
| Operating Temperature Max | 150°C |
| Diode Case Style | DO-41 (DO-204AL) |
| No. of Pins | 2 Pin |
| Product Range | UF400 |
| Qualification | - |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
The UF4004 is a glass passivated ultrafast Recovery Rectifier features high surge current capability and high reliability. This recovery rectifier is for general use and also suitable for many different applications.
- Low forward voltage drop
Applications
Power Management
Technical Specifications
| Repetitive Peak Reverse Voltage | 400V |
|---|---|
| Diode Configuration | Single |
| Reverse Recovery Time | 50ns |
| Operating Temperature Max | 150°C |
| No. of Pins | 2 Pin |
| Qualification | - |
| Average Forward Current | 1A |
|---|---|
| Forward Voltage Max | 1V |
| Forward Surge Current | 30A |
| Diode Case Style | DO-41 (DO-204AL) |
| Product Range | UF400 |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (3)
Alternatives for UF4004
8 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85411000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000491 |

