Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOPF472Copy
Order Code1611551
Your Part Number
No Longer Stocked
Product Information
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOPF472Copy
Order Code1611551
Technical Datasheet
No. of Pins3Pins
Diode Case StyleST-Tall
Angle of Half Sensitivity ±-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
Product Overview
The OPF472 is a low noise Silicon PIN Photodiode mounted in a ST style package for fibre optic applications. It offers fast response at moderate bias and is compatible with LED and laser diode sources in the 800 to 1000nm wavelength region. Low capacitance improves signal to noise performance in typical short haul LAN applications. The OPF472 is designed to be compatible with multimode optical fibres from 50/125 to 200/300 microns.
- High speed, low capacitance
- Popular ST® style receptacle
- Pre-tested with fibre to assure performance
- Component pre-mounted and ready to use
- 35MHz Operation minimum
Applications
Industrial, Commercial, Fibre Optics, Security
Technical Specifications
No. of Pins
3Pins
Angle of Half Sensitivity ±
-
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Diode Case Style
ST-Tall
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
