Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TT ELECTRONICS / OPTEK TECHNOLOGY |
|---|---|
| Manufacturer Part No | OPV310/Copy |
| Order Code | 1611179 |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | TT ELECTRONICS / OPTEK TECHNOLOGY |
|---|---|
| Manufacturer Part No | OPV310/Copy |
| Order Code | 1611179 |
| Technical Datasheet | |
| Wavelength Typ | 850nm |
| No. of Pins | 3Pins |
| Diode Case Style | TO-46 |
| Output Power | 1.5mW |
| Data Rate Max | 2.5Gbps |
| Laser Class | Class 1M |
| Operating Temperature Min | 0°C |
| Operating Temperature Max | 70°C |
| Current Rating | 12mA |
| Product Range | - |
| SVHC | No SVHC (10-Jun-2022) |
Technical Specifications
| Wavelength Typ | 850nm |
|---|---|
| Diode Case Style | TO-46 |
| Data Rate Max | 2.5Gbps |
| Operating Temperature Min | 0°C |
| Current Rating | 12mA |
| SVHC | No SVHC (10-Jun-2022) |
| No. of Pins | 3Pins |
|---|---|
| Output Power | 1.5mW |
| Laser Class | Class 1M |
| Operating Temperature Max | 70°C |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Mexico Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85411000 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (10-Jun-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0001 |
