Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TT ELECTRONICS / OPTEK TECHNOLOGY |
|---|---|
| Manufacturer Part No | OVSPWBCR44Copy |
| Order Code | 1498004 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Product Information
| Manufacturer | TT ELECTRONICS / OPTEK TECHNOLOGY |
|---|---|
| Manufacturer Part No | OVSPWBCR44Copy |
| Order Code | 1498004 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Technical Datasheet | |
| LED Colour | Cool White |
| LED Mounting | SMD |
| Bulb Size | - |
| Forward Current If | 350mA |
| Forward Voltage | 3.6V |
| Luminous Intensity | 42cd |
| Viewing Angle | 60° |
| Lens Shape | - |
| Product Range | TUK SGACK902S Keystone Coupler |
| Automotive Qualification Standard | - |
| MSL | MSL 2 - 1 year |
| SVHC | No SVHC (10-Jun-2022) |
Technical Specifications
| LED Colour | Cool White |
|---|---|
| Bulb Size | - |
| Forward Voltage | 3.6V |
| Viewing Angle | 60° |
| Product Range | TUK SGACK902S Keystone Coupler |
| MSL | MSL 2 - 1 year |
| LED Mounting | SMD |
|---|---|
| Forward Current If | 350mA |
| Luminous Intensity | 42cd |
| Lens Shape | - |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (10-Jun-2022) |
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Malaysia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85414010 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (10-Jun-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00025 |
