Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TT ELECTRONICS / OPTEK TECHNOLOGY |
|---|---|
| Manufacturer Part No | OVSTRGBBCR8Copy |
| Order Code | Re-Reel1498008RL Cut Tape1498008 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Packaging Options
Product Information
| Manufacturer | TT ELECTRONICS / OPTEK TECHNOLOGY |
|---|---|
| Manufacturer Part No | OVSTRGBBCR8Copy |
| Order Code | Re-Reel1498008RL Cut Tape1498008 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Technical Datasheet | |
| LED Colour | Red, Green, Blue |
| LED Mounting | SMD |
| Bulb Size | 4mm |
| Viewing Angle | 120° |
| Lens Shape | Round |
| Forward Current / Colour | R 80mA, G 80mA, B 80mA |
| Luminous Intensity / Colour | R 700mcd, G 1.6cd, B 400mcd |
| Forward Voltage / Colour | R 2V, G 3V, B 3V |
| Wavelength / Colour | R 624nm, G 540nm, B 480nm |
| Product Range | TUK SGACK902S Keystone Coupler |
| Automotive Qualification Standard | - |
| MSL | MSL 5A - 24 hours |
| SVHC | No SVHC (10-Jun-2022) |
Alternatives for OVSTRGBBCR8
1 Product Found
Technical Specifications
| LED Colour | Red, Green, Blue |
|---|---|
| Bulb Size | 4mm |
| Lens Shape | Round |
| Luminous Intensity / Colour | R 700mcd, G 1.6cd, B 400mcd |
| Wavelength / Colour | R 624nm, G 540nm, B 480nm |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (10-Jun-2022) |
| LED Mounting | SMD |
|---|---|
| Viewing Angle | 120° |
| Forward Current / Colour | R 80mA, G 80mA, B 80mA |
| Forward Voltage / Colour | R 2V, G 3V, B 3V |
| Product Range | TUK SGACK902S Keystone Coupler |
| MSL | MSL 5A - 24 hours |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85414010 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (10-Jun-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000179 |
