Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOD7015-12MBCopy
Manufacturer Standard Lead Time26 weeks
Order Code4035354
Product RangeOD7015 Series
Your Part Number
47 In Stock
Need more?
47 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$451.450 |
| 5+ | NT$429.300 |
| 10+ | NT$407.150 |
| 20+ | NT$379.340 |
| 50+ | NT$351.530 |
Price for:Each
Minimum: 1
Multiple: 1
NT$451.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD7015-12MBCopy
Manufacturer Standard Lead Time26 weeks
Order Code4035354
Product RangeOD7015 Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size70mm
External Depth15mm
Bearing TypeBall Bearing
Air Flow - CFM28.5CFM
Noise Rating37dBA
Power Rating2.16W
Rated Speed3500rpm
Power Connection Type2 Lead Wires
Current Rating160mA
IP Rating-
Air Flow - m3/min-
Static Pressure0.13Inch-H2O
Product RangeOD7015 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
70mm
Bearing Type
Ball Bearing
Noise Rating
37dBA
Rated Speed
3500rpm
Current Rating
160mA
Air Flow - m3/min
-
Product Range
OD7015 Series
Fan Frame Type
Square
External Depth
15mm
Air Flow - CFM
28.5CFM
Power Rating
2.16W
Power Connection Type
2 Lead Wires
IP Rating
-
Static Pressure
0.13Inch-H2O
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.059
