Print Page
PL06SL112
LED Panel Mount Indicator, 625nm, 110 deg, Red, 12 V, 6 mm, 20 mA, 500 mcd, IP67
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOSHINO LAMPS
Manufacturer Part NoPL06SL112Copy
Manufacturer Standard Lead Time6 weeks
Order Code5032932
Product RangePL06SL Series
Your Part Number
27 In Stock
Need more?
27 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$273.830 |
Price for:Each
Minimum: 1
Multiple: 1
NT$273.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOSHINO LAMPS
Manufacturer Part NoPL06SL112Copy
Manufacturer Standard Lead Time6 weeks
Order Code5032932
Product RangePL06SL Series
Technical Datasheet
LED ColourRed
Operating Voltage12V
Mounting Hole Dia6mm
Forward Current If20mA
Luminous Intensity500mcd
IP / NEMA RatingIP67
Product RangePL06SL Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
LED Colour
Red
Mounting Hole Dia
6mm
Luminous Intensity
500mcd
Product Range
PL06SL Series
Operating Voltage
12V
Forward Current If
20mA
IP / NEMA Rating
IP67
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004