Print Page
PL08SL125
LED Panel Mount Indicator, 520nm, 140 deg, Green, 110 V, 8 mm, 20 mA, 2.2 cd, IP67
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOSHINO LAMPS
Manufacturer Part NoPL08SL125Copy
Manufacturer Standard Lead Time5 weeks
Order Code5032956
Product RangePL08SL Series
Your Part Number
30 In Stock
Need more?
30 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$314.060 |
Price for:Each
Minimum: 1
Multiple: 1
NT$314.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOSHINO LAMPS
Manufacturer Part NoPL08SL125Copy
Manufacturer Standard Lead Time5 weeks
Order Code5032956
Product RangePL08SL Series
Technical Datasheet
LED ColourGreen
Operating Voltage110V
Mounting Hole Dia8mm
Forward Current If20mA
Luminous Intensity2.2cd
IP / NEMA RatingIP67
Product RangePL08SL Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
LED Colour
Green
Mounting Hole Dia
8mm
Luminous Intensity
2.2cd
Product Range
PL08SL Series
Operating Voltage
110V
Forward Current If
20mA
IP / NEMA Rating
IP67
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0044