Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerOSRAM
Manufacturer Part NoD20BCN
Order Code1528652
Technical Datasheet
Input Power20W
Lamp Base TypeBC / B22 / B22d / BA22 / BA22d
CFL Lamp ShapeTriple Tube
Color Temperature Typ-
Light ColourWhite
Product Range-
Technical Specifications
Input Power
20W
CFL Lamp Shape
Triple Tube
Light Colour
White
Lamp Base Type
BC / B22 / B22d / BA22 / BA22d
Color Temperature Typ
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85393190
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1