Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerOSRAM
Manufacturer Part NoD7BCT
Order Code1528648
Technical Datasheet
Input Power-
Lamp Base TypeBC / B22 / B22d / BA22 / BA22d
CFL Lamp Shape-
Color Temperature Typ-
Light Colour-
Product Range-
Technical Specifications
Input Power
-
CFL Lamp Shape
-
Light Colour
-
Lamp Base Type
BC / B22 / B22d / BA22 / BA22d
Color Temperature Typ
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85393190
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08