Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOSRAM
Manufacturer Part NoDTE264
Order Code1528678
Also Known AsGTIN UPC EAN: 4050300342283
Your Part Number
Technical Datasheet
No Longer Stocked
Product Overview
- A triple-turn tube with 4-pin cap for use on HF electronic control gear and for dimming systems
- Directly interchangeable with equivalent wattage Dulux D/E
- Triple-turn technology reduces the length to ⅔ of the equivalent Dulux D/E
- Ideal for compact luminaires and downlights
- Without integral starter
- GX24q base
Technical Specifications
Input Power
26W
Luminous Flux
1800lm
CFL Lamp Shape
Triple Tube
Light Colour
Cool White
Lamp Base Type
4 Pin
Average Bulb Life
-
Color Temperature Typ
4000K
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85393190
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.076