Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOSRAM
Manufacturer Part NoH70ND (HQI-TS)Copy
Order Code1528726
Also Known AsGTIN UPC EAN: 4008321678324
Your Part Number
No Longer Manufactured
Product Information
ManufacturerOSRAM
Manufacturer Part NoH70ND (HQI-TS)Copy
Order Code1528726
Also Known AsGTIN UPC EAN: 4008321678324
Technical Datasheet
Light SourceMetal Halide
Lamp Base TypeG12
Input Power70W
Input Voltage95V
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
- Distinguishes itself by its high luminous efficacy and excellent colour rendering
- Ideal for inside and outside display lighting, shops, supermarkets, hotels, car parks and stadia
- Replace like-for-like in lamp types and wattages
- Complete with a UV stop quartz jacket
- Colour temperatures: Neutral (N)
- Power: 70W
- Fitting: RX7
Technical Specifications
Light Source
Metal Halide
Input Power
70W
Product Range
-
Lamp Base Type
G12
Input Voltage
95V
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036
