Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOSRAM
Manufacturer Part NoHP25CC
Order Code1528591
Also Known AsGTIN UPC EAN: 4008321945556
Your Part Number
Technical Datasheet
No Longer Manufactured
Product Overview
- Not much larger than a low voltage pin-base lamp
- Perfect for tiny stylish halogen luminaires
- The modern alternative to the conventional light bulb
- Simple operation on mains voltage
- No transformer required
- Integral safety fuse: meets requirements of IEC 60432-2
- Approved to IEC 60598-1 for use in open luminaires
- Robust filament support
- Complies with strictest UV protection thresholds
- Easy fitting thanks to the new G9 plug-in base/holder system
- Dimmable
Technical Specifications
Supply Voltage
240V
Length
43mm
Reflector Dia
-
Product Range
-
Power Rating
25W
Lamp Base Type
G9
Color Temperature Typ
2800K
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85392192
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01