Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOSRAM
Manufacturer Part NoM250
Order Code1528756
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerOSRAM
Manufacturer Part NoM250
Order Code1528756
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Supply Voltage12V
Power Rating50W
Length45mm
Lamp Base TypeGU5.3
Reflector Dia51mm
Color Temperature Typ-
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (17-Dec-2015)
Product Overview
The M250 is a DECOSTAR 51S Standard Halogen Dichroic Reflector Lamp offers brilliant accent light and UV filter. The dichroic reflector reduces thermal radiation in the light beam by 66%. It is used in general illumination, entrance lighting, workplace lighting, kitchen lighting, mirror lighting and object lighting.
- Approved for use in open luminaries (to IEC 60598-1)
- Contains no mercury
- 100% Dimmable
- Colour rendering index Ra: 100
- 51mm Diameter
- Deco cover
Applications
Lighting
Technical Specifications
Supply Voltage
12V
Length
45mm
Reflector Dia
51mm
Product Range
TUK SGACK902S Keystone Coupler
Power Rating
50W
Lamp Base Type
GU5.3
Color Temperature Typ
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85393190
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.038