Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOSRAM
Manufacturer Part NoM265
Order Code1528685
Also Known AsGTIN UPC EAN: 4050300346182
Your Part Number
Technical Datasheet
No Longer Manufactured
Product Overview
A low voltage, dichroic reflector lamp with a clear, integral front glass cover. The high transmission of the glass cover maintains the brilliance of the dichroic reflector, while protecting it against deterioration from dust and humidity. It also incorporates special UV-absorbing quartz bulbs (UV-STOP). Suitable for operation in open luminaries.
Technical Specifications
Supply Voltage
12V
Length
37mm
Reflector Dia
35mm
Product Range
-
Power Rating
35W
Lamp Base Type
GU4
Color Temperature Typ
3100K
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85392198
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02