Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
Product Overview
The M281 is a DECOSTAR 51S Standard Halogen Dichroic Reflector Lamp offers brilliant accent light and UV filter. The dichroic reflector reduces thermal radiation in the light beam by 66%. It is used in general illumination, entrance lighting, workplace lighting, kitchen lighting, mirror lighting and object lighting.
- Approved for use in open luminaries (to IEC 60598-1)
- Contains no mercury
- 100% Dimmable
- Colour rendering index Ra: 100
- 51mm Diameter
- Deco cover
Applications
Lighting
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85392198
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.038