Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerOSRAM
Manufacturer Part NoP307FACopy
Order Code1528692
Technical Datasheet
Supply Voltage240V
Power Rating75W
Length90.5mm
Lamp Base TypeE27 / ES
Reflector Dia90.5mm
Color Temperature Typ2900K
Product Range-
Technical Specifications
Supply Voltage
240V
Length
90.5mm
Reflector Dia
90.5mm
Product Range
-
Power Rating
75W
Lamp Base Type
E27 / ES
Color Temperature Typ
2900K
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85392192
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5
