Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOTTO CONTROLS
Manufacturer Part NoT9-CS2-23
Order Code1556043
Product RangeT9 Series
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerOTTO CONTROLS
Manufacturer Part NoT9-CS2-23
Order Code1556043
Product RangeT9 Series
Technical Datasheet
Switch OperationOn-On
Contact ConfigurationDPDT
IlluminationNon Illuminated
Product RangeT9 Series
Switch MountingPanel Mount
Contact Current Max20A
Contact Voltage AC Nom115V
Switch TerminalsScrew
Contact Voltage DC Nom28V
Product Overview
The T9 series Toggle Switch is an ideal switch for demanding applications. It is qualified to MIL-DTL-3950 this high performance switch is a logical choice for use in environments where sealing and resistance to shock and vibration are required. This compact, environmentally sealed switch is available in single and double pole configurations with a lever lockout option. Circuitry configurations include two or three positions with many combinations of OFF-ON in momentary and maintained action including ON-ON-ON.
- Commercial version is sealed per IP68S
- Lever lockout option available
- Maintained and momentary toggle action
- Optional panel seal
Applications
Aerospace, Defence, Military, Commercial, Industrial
Technical Specifications
Switch Operation
On-On
Illumination
Non Illuminated
Switch Mounting
Panel Mount
Contact Voltage AC Nom
115V
Contact Voltage DC Nom
28V
Contact Configuration
DPDT
Product Range
T9 Series
Contact Current Max
20A
Switch Terminals
Screw
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05