Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerOXFORD SEMICONDUCTOR
Manufacturer Part NoOXU200 - LQAG
Order Code1581465
Technical Datasheet
USB IC TypeUSB Peripheral Controller
USB StandardUSB 2.0
Supply Voltage Min1.62V
Supply Voltage Max3.63V
IC Case / PackageLQFP
No. of Pins100Pins
No. of Ports2Ports
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
Technical Specifications
USB IC Type
USB Peripheral Controller
Supply Voltage Min
1.62V
IC Case / Package
LQFP
No. of Ports
2Ports
Operating Temperature Max
85°C
Product Range
-
USB Standard
USB 2.0
Supply Voltage Max
3.63V
No. of Pins
100Pins
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:5A991.b.4.b
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002