Print Page
P5EHP-R
INVERTER, EL/LCD, BACKLIGHT
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PACEL |
|---|---|
| Manufacturer Part No | P5EHP-RCopy |
| Order Code | 1180993 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | PACEL |
|---|---|
| Manufacturer Part No | P5EHP-RCopy |
| Order Code | 1180993 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Technical Datasheet | |
| Output Voltage | 120V |
| Inverter Type | - |
| Output Current | - |
| Product Range | TUK SGACK902S Keystone Coupler |
| SVHC | To Be Advised |
Technical Specifications
| Output Voltage | 120V |
|---|---|
| Output Current | - |
| SVHC | To Be Advised |
| Inverter Type | - |
|---|---|
| Product Range | TUK SGACK902S Keystone Coupler |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85044084 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .01 |