Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPACTEC
Manufacturer Part NoKEU-7 BLACK KIT
Order Code1796057
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerPACTEC
Manufacturer Part NoKEU-7 BLACK KIT
Order Code1796057
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Enclosure TypeDesktop
Enclosure MaterialPlastic
External Height - Metric73.6mm
External Width - Metric178mm
External Depth - Metric127mm
IP Rating-
Body ColourBlack
NEMA Rating-
External Height - Imperial2.9"
External Width - Imperial7"
External Depth - Imperial5"
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Enclosure Type
Desktop
External Height - Metric
73.6mm
External Depth - Metric
127mm
Body Colour
Black
External Height - Imperial
2.9"
External Depth - Imperial
5"
SVHC
No SVHC (16-Jan-2020)
Enclosure Material
Plastic
External Width - Metric
178mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
7"
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85381000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):0