Print Page
Product Information
| Manufacturer | PANASONIC |
|---|---|
| Manufacturer Part No | ARE13A12ZCopy |
| Order Code | 3773036 |
| Product Range | RE Series |
| Technical Datasheet | |
| Contact Configuration | SPDT |
| Coil Voltage | 12VDC |
| Contact Current | 500mA |
| Product Range | RE Series |
| Relay Mounting | Surface Mount |
| Coil Type | Non Latching |
| Contact Voltage VAC | - |
| Relay Terminals | Solder |
| Contact Voltage VDC | 30VDC |
| Contact Material | Gold |
| Coil Resistance | 720ohm |
| SVHC | No SVHC (07-Jul-2017) |
Technical Specifications
| Contact Configuration | SPDT |
|---|---|
| Contact Current | 500mA |
| Relay Mounting | Surface Mount |
| Contact Voltage VAC | - |
| Contact Voltage VDC | 30VDC |
| Coil Resistance | 720ohm |
| Coil Voltage | 12VDC |
|---|---|
| Product Range | RE Series |
| Coil Type | Non Latching |
| Relay Terminals | Solder |
| Contact Material | Gold |
| SVHC | No SVHC (07-Jul-2017) |
Technical Docs (3)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85364900 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (07-Jul-2017) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .004 |

