Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoETQP6F1R8BFACopy
Order Code
Re-Reel1539583RL
Cut Tape1539583
Product RangePCC-D126F (N6B) Series
Your Part Number
No Longer Manufactured
Packaging Options
Product Information
ManufacturerPANASONIC
Manufacturer Part NoETQP6F1R8BFACopy
Order Code
Re-Reel1539583RL
Cut Tape1539583
Product RangePCC-D126F (N6B) Series
Technical Datasheet
Inductance1.71µH
RMS Current (Irms)14A
Inductor ConstructionShielded
Saturation Current (Isat)-
Product RangePCC-D126F (N6B) Series
Inductor Case / Package-
DC Resistance Max3300µohm
Inductance Tolerance± 20%
Product Length12.5mm
Product Width12.5mm
Product Height6mm
Technical Specifications
Inductance
1.71µH
Inductor Construction
Shielded
Product Range
PCC-D126F (N6B) Series
DC Resistance Max
3300µohm
Product Length
12.5mm
Product Height
6mm
RMS Current (Irms)
14A
Saturation Current (Isat)
-
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12.5mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0058
