Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC ELECTRONIC COMPONENTS
Manufacturer Part NoEVU-E2AF25B54Copy
Order Code2281997
Product RangeEVU Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price |
|---|---|
| 1+ | NT$34.250 |
| 50+ | NT$31.360 |
| 100+ | NT$27.940 |
| 500+ | NT$25.660 |
| 1000+ | NT$18.930 |
| 5000+ | NT$17.100 |
| 10000+ | NT$15.960 |
| 25000+ | NT$14.820 |
Price for:Each
Minimum: 1
Multiple: 1
NT$34.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC ELECTRONIC COMPONENTS
Manufacturer Part NoEVU-E2AF25B54Copy
Order Code2281997
Product RangeEVU Series
Technical Datasheet
Track Resistance50kohm
No. of Turns1Turns
Track TaperLog (Audio)
Power Rating50mW
Resistance Tolerance± 20%
Product RangeEVU Series
Potentiometer MountingThrough Hole
Shaft Diameter6mm
No. of Gangs1
Adjustment TypeScrewdriver Slot
Shaft Length25mm
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Track Resistance
50kohm
Track Taper
Log (Audio)
Resistance Tolerance
± 20%
Potentiometer Mounting
Through Hole
No. of Gangs
1
Shaft Length
25mm
No. of Turns
1Turns
Power Rating
50mW
Product Range
EVU Series
Shaft Diameter
6mm
Adjustment Type
Screwdriver Slot
SVHC
No SVHC (07-Jul-2017)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85334010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003003
