Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part No80SXE12MCopy
Order Code2920538
Product RangeOS-CON SXE Series
Your Part Number
5 In Stock
Need more?
5 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$36.950 |
Price for:Each
Minimum: 1
Multiple: 1
NT$36.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part No80SXE12MCopy
Order Code2920538
Product RangeOS-CON SXE Series
Technical Datasheet
Capacitance12µF
Capacitor Case / PackageRadial Leaded
Lifetime @ Temperature1000 hours @ 125°C
Capacitor MountingThrough Hole
Capacitor TerminalsPC Pin
Product Diameter8mm
Product Length-
Product RangeOS-CON SXE Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
12µF
Lifetime @ Temperature
1000 hours @ 125°C
Capacitor Terminals
PC Pin
Product Length
-
SVHC
No SVHC (25-Jun-2025)
Capacitor Case / Package
Radial Leaded
Capacitor Mounting
Through Hole
Product Diameter
8mm
Product Range
OS-CON SXE Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000531
