Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoADW8103YLWCopy
Order Code4734526
Product RangeDW-YLW Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | NT$136.870 |
| 5+ | NT$126.510 |
| 10+ | NT$118.280 |
| 20+ | NT$114.050 |
| 50+ | NT$110.520 |
Price for:Each
Minimum: 1
Multiple: 1
NT$136.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoADW8103YLWCopy
Order Code4734526
Product RangeDW-YLW Series
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage3VDC
Contact Current20A
Product RangeDW-YLW Series
Relay MountingThrough Hole
Coil TypeLatching Single Coil
Contact Voltage VAC250V
Relay TerminalsPC Pin
Contact Voltage VDC-
Contact MaterialSilver Tin Oxide
Coil Resistance45ohm
SVHCNo SVHC (25-Jun-2025)
Product Overview
ADW8103YLW is a DW series polarized power relay. This latching relay is ideal for energy-saving devices.
- Low profile high inrush type
- PC board through hole terminal (flux-resistant)
- Surge breakdown voltage (between contact and coil): 12,000V
- Pin-In-Paste construction makes reflow possible
- Can run at high operating power, robust under stressful operating conditions, high reliability
- 1a double pin type contact/terminal arrangement
- Operating function: 1 coil latching type
- 3V DC rated voltage, 200mW rated operating power
- 66.7mA DC ±10% rated operating current at 20°C
- 45ohm±10% coil resistance at 20°C
Technical Specifications
Contact Configuration
SPST-NO
Contact Current
20A
Relay Mounting
Through Hole
Contact Voltage VAC
250V
Contact Voltage VDC
-
Coil Resistance
45ohm
Coil Voltage
3VDC
Product Range
DW-YLW Series
Coil Type
Latching Single Coil
Relay Terminals
PC Pin
Contact Material
Silver Tin Oxide
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0075
