Print Page
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$773.900 |
| 5+ | NT$747.300 |
| 10+ | NT$720.700 |
| 20+ | NT$694.100 |
Price for:Each
Minimum: 1
Multiple: 1
NT$773.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PANASONIC |
|---|---|
| Manufacturer Part No | AG1S023Copy |
| Manufacturer Standard Lead Time | 30 weeks |
| Order Code | 3881252 |
| Product Range | SF Series |
| Technical Datasheet | |
| Coil Voltage | 48VDC |
| Contact Configuration | DPST-NO, DPST-NC |
| Product Range | SF Series |
| Relay Mounting | Through Hole |
| Contact Current | 6A |
| Relay Terminals | PC Pin |
| Contact Voltage AC Nom | 250V |
| Contact Voltage DC Nom | 30V |
| Contact Material | Silver Tin Oxide |
| IP Rating | - |
| SVHC | To Be Advised |
Technical Specifications
| Coil Voltage | 48VDC |
|---|---|
| Product Range | SF Series |
| Contact Current | 6A |
| Contact Voltage AC Nom | 250V |
| Contact Material | Silver Tin Oxide |
| SVHC | To Be Advised |
| Contact Configuration | DPST-NO, DPST-NC |
|---|---|
| Relay Mounting | Through Hole |
| Relay Terminals | PC Pin |
| Contact Voltage DC Nom | 30V |
| IP Rating | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85364190 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .02 |

