Print Page
28 In Stock
100 more incoming. You can reserve stock now
28 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$1,269.770 |
| 5+ | NT$1,111.050 |
| 10+ | NT$920.590 |
| 20+ | NT$825.350 |
Price for:Each
Minimum: 1
Multiple: 1
NT$1,269.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The SFS6-SFD is a 6-pole DIN-rail mounting Terminal Socket for SF series slim compact safety relays.
Applications
Industrial
Technical Specifications
| Socket Mounting | DIN Rail |
|---|---|
| No. of Pins | 14Pins |
| Voltage Rating | 250VAC |
| SVHC | No SVHC (23-Jan-2024) |
| Socket Terminals | Screw |
|---|---|
| Current Rating | 6A |
| Product Range | SF Series |
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Thailand Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85364900 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (23-Jan-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .056699 |

