Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PANASONIC |
|---|---|
| Manufacturer Part No | AG1Y041Copy |
| Manufacturer Standard Lead Time | 30 weeks |
| Order Code | 2503652 |
| Product Range | SFY Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$1,471.670 |
| 5+ | NT$1,403.720 |
| 10+ | NT$1,335.770 |
| 20+ | NT$1,267.810 |
Price for:Each
Minimum: 1
Multiple: 1
NT$1,471.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PANASONIC |
|---|---|
| Manufacturer Part No | AG1Y041Copy |
| Manufacturer Standard Lead Time | 30 weeks |
| Order Code | 2503652 |
| Product Range | SFY Series |
| Technical Datasheet | |
| Coil Voltage | 12VDC |
| Contact Configuration | 4PST-NO, DPST-NC |
| Product Range | SFY Series |
| Relay Mounting | Through Hole |
| Contact Current | 6A |
| Relay Terminals | Solder |
| Contact Voltage AC Nom | 250V |
| Contact Voltage DC Nom | 30V |
| Contact Material | Silver Nickel Alloy |
| IP Rating | - |
| SVHC | No SVHC (23-Jan-2024) |
Technical Specifications
| Coil Voltage | 12VDC |
|---|---|
| Product Range | SFY Series |
| Contact Current | 6A |
| Contact Voltage AC Nom | 250V |
| Contact Material | Silver Nickel Alloy |
| SVHC | No SVHC (23-Jan-2024) |
| Contact Configuration | 4PST-NO, DPST-NC |
|---|---|
| Relay Mounting | Through Hole |
| Relay Terminals | Solder |
| Contact Voltage DC Nom | 30V |
| IP Rating | - |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Czech Republic Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85364900 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (23-Jan-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .023 |
