Print Page
1,128 In Stock
Need more?
1,128 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$287.790 |
| 5+ | NT$284.370 |
| 10+ | NT$280.940 |
| 20+ | NT$277.510 |
| 50+ | NT$274.080 |
Price for:Each
Minimum: 1
Multiple: 1
NT$287.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PANASONIC |
|---|---|
| Manufacturer Part No | AG201344Copy |
| Manufacturer Standard Lead Time | 29 weeks |
| Order Code | 1608321 |
| Product Range | DS Series |
| Technical Datasheet | |
| Coil Voltage | 12VDC |
| Contact Configuration | SPDT |
| Contact Current | 2A |
| Product Range | DS Series |
| Relay Mounting | Through Hole |
| Coil Type | Non Latching |
| Relay Terminals | Solder |
| Contact Voltage VAC | - |
| Contact Voltage VDC | 30V |
| Contact Material | Silver |
| Coil Resistance | 360ohm |
| SVHC | No SVHC (23-Jan-2024) |
Product Overview
The DS1E-M-DC12V is a Miniature Signal Relay with DC coil. This DS-series signal relay has 1 form-C Ag (Au clad) contact. Standard PC board terminal, epoxy resin seals the parts and cut off the external atmosphere, thus enabling use in difficult environments. High-performance polarized magnetic circuits that utilize the energy of permanent magnets have made it possible to create relays with strong resistance to shock and vibration.
- Single side stable function
- Standard polarity type
- 400mW Nominal operating power
- Suitable for use in difficult environments
- DIL terminal array enables use of IC sockets
- Gold-clad twin contacts ensure high reliability
- Polarized magnetic circuits realize resistance to shock and vibration
Applications
Industrial, Communications & Networking, Test & Measurement, Computers & Computer Peripherals, Security
Technical Specifications
| Coil Voltage | 12VDC |
|---|---|
| Contact Current | 2A |
| Relay Mounting | Through Hole |
| Relay Terminals | Solder |
| Contact Voltage VDC | 30V |
| Coil Resistance | 360ohm |
| Contact Configuration | SPDT |
|---|---|
| Product Range | DS Series |
| Coil Type | Non Latching |
| Contact Voltage VAC | - |
| Contact Material | Silver |
| SVHC | No SVHC (23-Jan-2024) |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85364190 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (23-Jan-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .003402 |

