Print Page
1,300 In Stock
1,000 more incoming. You can reserve stock now
287 Delivery in 1-2 Business Days(SG stock)
1,013 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$516.100 |
| 5+ | NT$512.020 |
| 10+ | NT$507.940 |
| 20+ | NT$503.860 |
| 50+ | NT$499.770 |
Price for:Each
Minimum: 1
Multiple: 1
NT$516.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PANASONIC |
|---|---|
| Manufacturer Part No | AG201444Copy |
| Manufacturer Standard Lead Time | 29 weeks |
| Order Code | 1608322 |
| Product Range | DS Series |
| Technical Datasheet | |
| Coil Voltage | 24VDC |
| Contact Configuration | SPDT |
| Contact Current | 2A |
| Product Range | DS Series |
| Relay Mounting | Through Hole |
| Coil Type | Non Latching |
| Relay Terminals | Solder |
| Contact Voltage VAC | - |
| Contact Voltage VDC | 30V |
| Contact Material | Silver |
| Coil Resistance | 1.44kohm |
| SVHC | No SVHC (23-Jan-2024) |
Product Overview
The DS1E-M-DC24V is a 1-pole highly sensitive 1500V FCC surge breakdown voltage Miniature Relay with 1 form-C contact configuration. 400mW nominal operating power sensitivity. Epoxy resin seals the parts and cut off the external atmosphere, thus enabling use in difficult environments. Can be used with automatic solder and automatic wash systems. Gold-clad twin contacts ensure high reliability. Suitable for use in difficult environments.
- Single-side stable relay
- Standard polarity type
- DIL terminal array enables use of IC sockets
Applications
Industrial, Test & Measurement, Audio, Computers & Computer Peripherals
Technical Specifications
| Coil Voltage | 24VDC |
|---|---|
| Contact Current | 2A |
| Relay Mounting | Through Hole |
| Relay Terminals | Solder |
| Contact Voltage VDC | 30V |
| Coil Resistance | 1.44kohm |
| Contact Configuration | SPDT |
|---|---|
| Product Range | DS Series |
| Coil Type | Non Latching |
| Contact Voltage VAC | - |
| Contact Material | Silver |
| SVHC | No SVHC (23-Jan-2024) |
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85364110 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (23-Jan-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .003 |

