Need more?
| Quantity | Price |
|---|---|
| 1+ | NT$423.250 |
| 5+ | NT$420.080 |
| 10+ | NT$416.900 |
| 20+ | NT$413.720 |
| 50+ | NT$410.540 |
Product Information
| Manufacturer | PANASONIC |
|---|---|
| Manufacturer Part No | AG231344Copy |
| Manufacturer Standard Lead Time | 29 weeks |
| Order Code | 1652598 |
| Product Range | DS Series |
| Technical Datasheet | |
| Coil Voltage | 12VDC |
| Contact Configuration | SPDT |
| Contact Current | 2A |
| Product Range | DS Series |
| Relay Mounting | Through Hole |
| Coil Type | Non Latching |
| Relay Terminals | Solder |
| Contact Voltage VAC | - |
| Contact Voltage VDC | 30V |
| Contact Material | Silver |
| Coil Resistance | 720ohm |
| SVHC | No SVHC (23-Jan-2024) |
Product Overview
The DS1E-S-DC12V is a high reliability Single Side Stable with Ag + Au clad contact and SPDT contact configuration. Epoxy resin seals the parts and cut off the external atmosphere, thus enabling use in difficult environments. It can be used with automatic solder and automatic wash systems. Highly stable gold cladding on the contacts ensures that contact resistance changes little over time. Furthermore, the use of twin contacts, a configuration that performs with superior contact reliability, ensures extremely low contact failure rates even under low level loads. High-performance polarized magnetic circuits that utilize the energy of permanent magnets have made it possible to create relays with strong resistance to shock and vibration.
- High sensitivity type
- 2A/30VDC (resistive load) Nominal switching capacity
- 60W/125VA (resistive load) Maximum switching power
- 3A Maximum carrying current
- 10μA, 10mVDC Minimum switching capacity (reference value)
- 50mΩ Maximum initial contact resistance (by voltage drop 6VDC/1A)
- 100MΩ at 500VDC Minimum insulation resistance (initial)
Applications
Signal Processing, Communications & Networking, Test & Measurement, Computers & Computer Peripherals, Audio, Industrial
Technical Specifications
| Coil Voltage | 12VDC |
|---|---|
| Contact Current | 2A |
| Relay Mounting | Through Hole |
| Relay Terminals | Solder |
| Contact Voltage VDC | 30V |
| Coil Resistance | 720ohm |
| Contact Configuration | SPDT |
|---|---|
| Product Range | DS Series |
| Coil Type | Non Latching |
| Contact Voltage VAC | - |
| Contact Material | Silver |
| SVHC | No SVHC (23-Jan-2024) |
Technical Docs (2)
Alternatives for AG231344
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85364110 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (23-Jan-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .004536 |

