Print Page
375 In Stock
Need more?
375 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$443.930 |
| 5+ | NT$440.700 |
| 10+ | NT$437.460 |
| 20+ | NT$434.230 |
| 50+ | NT$430.990 |
Price for:Each
Minimum: 1
Multiple: 1
NT$443.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PANASONIC |
|---|---|
| Manufacturer Part No | AG231944Copy |
| Manufacturer Standard Lead Time | 29 weeks |
| Order Code | 2103621 |
| Product Range | DS Series |
| Technical Datasheet | |
| Coil Voltage | 5VDC |
| Contact Configuration | SPDT |
| Contact Current | 2A |
| Product Range | DS Series |
| Relay Mounting | Through Hole |
| Coil Type | Non Latching |
| Relay Terminals | Solder |
| Contact Voltage VAC | - |
| Contact Voltage VDC | 30V |
| Contact Material | Silver |
| Coil Resistance | 125ohm |
| SVHC | No SVHC (23-Jan-2024) |
Product Overview
The DS1E-S-DC5V is a high sensitivity Power Relay with Ag + Au clad 1-form-C contact and single side stable operating function.
- -40 to 70°C Operating temperature range
Applications
Communications & Networking, Commercial, Computers & Computer Peripherals, Industrial
Technical Specifications
| Coil Voltage | 5VDC |
|---|---|
| Contact Current | 2A |
| Relay Mounting | Through Hole |
| Relay Terminals | Solder |
| Contact Voltage VDC | 30V |
| Coil Resistance | 125ohm |
| Contact Configuration | SPDT |
|---|---|
| Product Range | DS Series |
| Coil Type | Non Latching |
| Contact Voltage VAC | - |
| Contact Material | Silver |
| SVHC | No SVHC (23-Jan-2024) |
Technical Docs (2)
Alternatives for AG231944
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85364110 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (23-Jan-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .003312 |

