Print Page
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$1,522.550 |
| 5+ | NT$1,447.330 |
| 10+ | NT$1,372.100 |
| 20+ | NT$1,343.450 |
| 50+ | NT$1,314.800 |
Price for:Each
Minimum: 1
Multiple: 1
NT$1,522.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PANASONIC |
|---|---|
| Manufacturer Part No | AG322360Copy |
| Manufacturer Standard Lead Time | 32 weeks |
| Order Code | 4203993 |
| Product Range | S Series |
| Technical Datasheet | |
| Contact Configuration | DPST |
| Coil Voltage | 12VDC |
| Contact Current | 4A |
| Product Range | S Series |
| Relay Mounting | Through Hole |
| Coil Type | Latching Dual Coil |
| Contact Voltage VAC | 250V |
| Relay Terminals | Solder |
| Contact Voltage VDC | 30V |
| Contact Material | Silver Alloy |
| Coil Resistance | 720ohm |
| SVHC | To Be Advised |
Technical Specifications
| Contact Configuration | DPST |
|---|---|
| Contact Current | 4A |
| Relay Mounting | Through Hole |
| Contact Voltage VAC | 250V |
| Contact Voltage VDC | 30V |
| Coil Resistance | 720ohm |
| Coil Voltage | 12VDC |
|---|---|
| Product Range | S Series |
| Coil Type | Latching Dual Coil |
| Relay Terminals | Solder |
| Contact Material | Silver Alloy |
| SVHC | To Be Advised |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85364190 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .008 |

