Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PANASONIC |
|---|---|
| Manufacturer Part No | AG7042Copy |
| Manufacturer Standard Lead Time | 26 weeks |
| Order Code | 2503628 |
| Product Range | SFN4D Series |
| Your Part Number | |
| Technical Datasheet |
28 In Stock
Need more?
28 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$1,365.820 |
| 5+ | NT$1,338.510 |
| 10+ | NT$1,311.190 |
| 20+ | NT$1,283.880 |
Price for:Each
Minimum: 1
Multiple: 1
NT$1,365.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PANASONIC |
|---|---|
| Manufacturer Part No | AG7042Copy |
| Manufacturer Standard Lead Time | 26 weeks |
| Order Code | 2503628 |
| Product Range | SFN4D Series |
| Technical Datasheet | |
| Coil Voltage | 24VDC |
| Contact Configuration | 4PST-NO, DPST-NC |
| Product Range | SFN4D Series |
| Relay Mounting | Through Hole |
| Contact Current | 6A |
| Relay Terminals | Solder |
| Contact Voltage AC Nom | 250V |
| Contact Voltage DC Nom | 24V |
| Contact Material | Silver Tin Oxide |
| IP Rating | - |
| SVHC | No SVHC (23-Jan-2024) |
Product Overview
The SFN4D series low-profile Safety Relay with forcibly guided double contacts. This relay complies with EN 50205, type-B. It offers nominal coil power consumption of 390mW and double contacts with low contact resistance.
- Polarized magnet system with snap action function
- Extremely small total power loss
- Reinforced insulation according to EN 50178 - Between coil-contacts and contacts-contacts
Applications
Industrial
Technical Specifications
| Coil Voltage | 24VDC |
|---|---|
| Product Range | SFN4D Series |
| Contact Current | 6A |
| Contact Voltage AC Nom | 250V |
| Contact Material | Silver Tin Oxide |
| SVHC | No SVHC (23-Jan-2024) |
| Contact Configuration | 4PST-NO, DPST-NC |
|---|---|
| Relay Mounting | Through Hole |
| Relay Terminals | Solder |
| Contact Voltage DC Nom | 24V |
| IP Rating | - |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Czech Republic Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85364900 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (23-Jan-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .046 |
