Print Page
2,848 In Stock
Need more?
2,848 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$78.580 |
| 10+ | NT$71.620 |
| 25+ | NT$65.320 |
| 50+ | NT$61.650 |
| 100+ | NT$58.850 |
Price for:Each
Minimum: 1
Multiple: 1
NT$78.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PANASONIC |
|---|---|
| Manufacturer Part No | AGN210A4HZCopy |
| Manufacturer Standard Lead Time | 28 weeks |
| Order Code | 4870863 |
| Product Range | GN Series |
| Technical Datasheet | |
| Coil Voltage | 4.5VDC |
| Contact Configuration | DPDT |
| Contact Current | 1A |
| Product Range | GN Series |
| Relay Mounting | Surface Mount |
| Coil Type | Latching Single Coil |
| Relay Terminals | L-Bend |
| Contact Voltage VAC | - |
| Contact Voltage VDC | 30V |
| Contact Material | Silver Palladium |
| Coil Resistance | 202.5ohm |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Coil Voltage | 4.5VDC |
|---|---|
| Contact Current | 1A |
| Relay Mounting | Surface Mount |
| Relay Terminals | L-Bend |
| Contact Voltage VDC | 30V |
| Coil Resistance | 202.5ohm |
| Contact Configuration | DPDT |
|---|---|
| Product Range | GN Series |
| Coil Type | Latching Single Coil |
| Contact Voltage VAC | - |
| Contact Material | Silver Palladium |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85364110 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .001 |

