Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PANASONIC |
|---|---|
| Manufacturer Part No | AGP2003Copy |
| Manufacturer Standard Lead Time | 29 weeks |
| Order Code | 1448354 |
| Product Range | DSP Series |
| Also Known As | DSP1a-DC12V |
| Your Part Number | |
| Technical Datasheet |
1,388 In Stock
Need more?
1,388 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$236.830 |
| 5+ | NT$227.290 |
| 10+ | NT$217.740 |
| 20+ | NT$194.130 |
| 50+ | NT$170.510 |
Price for:Each
Minimum: 1
Multiple: 1
NT$236.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PANASONIC |
|---|---|
| Manufacturer Part No | AGP2003Copy |
| Manufacturer Standard Lead Time | 29 weeks |
| Order Code | 1448354 |
| Product Range | DSP Series |
| Also Known As | DSP1a-DC12V |
| Technical Datasheet | |
| Contact Configuration | SPST |
| Coil Voltage | 12VDC |
| Contact Current | 8A |
| Product Range | DSP Series |
| Relay Mounting | Through Hole |
| Coil Type | Non Latching |
| Contact Voltage VAC | 250VAC |
| Relay Terminals | Solder |
| Contact Voltage VDC | 30VDC |
| Contact Material | Silver Tin Oxide |
| Coil Resistance | 480ohm |
| SVHC | No SVHC (23-Jan-2024) |
Product Overview
The DSP1A-DC12V is a miniature power Relay with 1-form-A AgSnO₂ contact. This DS-P-series miniature power relay features single side stable operating and standard polarity, high switching capability, compact with high contact rating. It is used with office and industrial electronic devices, terminal devices of information processing equipment, such as printer, data recorder, office equipment (copier, facsimile), NC machines, temperature controllers and programmable logic controllers.
- High sensitivity
- High breakdown voltage
- 1000MΩ (at 500V DC) Initial insulation resistance
- 30cps Maximum operating speed (at rated load)
- Maximum 55°C temperature rise
- 1000Vrms for 1minute Breakdown voltage between open contacts
Applications
Industrial, Consumer Electronics, Test & Measurement
Technical Specifications
| Contact Configuration | SPST |
|---|---|
| Contact Current | 8A |
| Relay Mounting | Through Hole |
| Contact Voltage VAC | 250VAC |
| Contact Voltage VDC | 30VDC |
| Coil Resistance | 480ohm |
| Coil Voltage | 12VDC |
|---|---|
| Product Range | DSP Series |
| Coil Type | Non Latching |
| Relay Terminals | Solder |
| Contact Material | Silver Tin Oxide |
| SVHC | No SVHC (23-Jan-2024) |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85364110 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (23-Jan-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .004536 |
