Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoAGP2004Copy
Manufacturer Standard Lead Time29 weeks
Order Code1448355
Product RangeDSP Series
Also Known AsDSP1a-DC24V
Your Part Number
123 In Stock
1,000 more incoming. You can reserve stock now
123 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$227.980 |
| 5+ | NT$214.780 |
| 10+ | NT$201.570 |
| 20+ | NT$182.400 |
| 50+ | NT$163.230 |
Price for:Each
Minimum: 1
Multiple: 1
NT$227.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoAGP2004Copy
Manufacturer Standard Lead Time29 weeks
Order Code1448355
Product RangeDSP Series
Also Known AsDSP1a-DC24V
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage24VDC
Contact Current8A
Product RangeDSP Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TerminalsSolder
Contact Voltage VDC30V
Contact MaterialSilver Tin Oxide
Coil Resistance1.92kohm
SVHCNo SVHC (23-Jan-2024)
Product Overview
The DSP1A-DC24V is a miniature power Relay with 1-form-A AgSnO₂ contact. This DS-P-series miniature power relay features single side stable operating and standard polarity, high switching capability, compact with high contact rating. It is used with office and industrial electronic devices, terminal devices of information processing equipment, such as printer, data recorder, office equipment (copier, facsimile), NC machines, temperature controllers and programmable logic controllers.
- High sensitivity
- High breakdown voltage
- 1000MΩ (at 500V DC) Initial insulation resistance
- 30cps Maximum operating speed (at rated load)
- Maximum 55°C temperature rise
- 1000Vrms for 1minute Breakdown voltage between open contacts
Applications
Industrial, Consumer Electronics, Test & Measurement
Technical Specifications
Contact Configuration
SPST-NO
Contact Current
8A
Relay Mounting
Through Hole
Contact Voltage VAC
250V
Contact Voltage VDC
30V
Coil Resistance
1.92kohm
Coil Voltage
24VDC
Product Range
DSP Series
Coil Type
Non Latching
Relay Terminals
Solder
Contact Material
Silver Tin Oxide
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004717
