Print Page
502 In Stock
3,600 more incoming. You can reserve stock now
502 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$63.570 |
| 10+ | NT$61.070 |
| 25+ | NT$58.250 |
| 50+ | NT$55.960 |
| 100+ | NT$53.540 |
Price for:Each
Minimum: 1
Multiple: 1
NT$63.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PANASONIC |
|---|---|
| Manufacturer Part No | AGQ200S03ZCopy |
| Manufacturer Standard Lead Time | 28 weeks |
| Order Code | 4870865 |
| Product Range | GQ Series |
| Technical Datasheet | |
| Coil Voltage | 3VDC |
| Contact Configuration | DPDT |
| Contact Current | 2A |
| Product Range | GQ Series |
| Relay Mounting | Surface Mount |
| Coil Type | Non Latching |
| Relay Terminals | Solder |
| Contact Voltage VAC | - |
| Contact Voltage VDC | 30V |
| Contact Material | Silver Palladium |
| Coil Resistance | 64.2ohm |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Coil Voltage | 3VDC |
|---|---|
| Contact Current | 2A |
| Relay Mounting | Surface Mount |
| Relay Terminals | Solder |
| Contact Voltage VDC | 30V |
| Coil Resistance | 64.2ohm |
| Contact Configuration | DPDT |
|---|---|
| Product Range | GQ Series |
| Coil Type | Non Latching |
| Contact Voltage VAC | - |
| Contact Material | Silver Palladium |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85364110 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .001 |

