Print Page
40 In Stock
Need more?
40 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$671.490 |
| 5+ | NT$648.140 |
| 10+ | NT$624.780 |
| 20+ | NT$601.430 |
| 50+ | NT$578.070 |
Price for:Each
Minimum: 1
Multiple: 1
NT$671.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PANASONIC |
|---|---|
| Manufacturer Part No | AHE1259Copy |
| Manufacturer Standard Lead Time | 32 weeks |
| Order Code | 2503681 |
| Product Range | HE Series |
| Also Known As | HE1aN-AC200V |
| Technical Datasheet | |
| Contact Configuration | SPST-NO |
| Coil Voltage | 240VAC |
| Contact Current | 30A |
| Product Range | HE Series |
| Relay Mounting | Panel Mount |
| Coil Type | Non Latching |
| Contact Voltage VAC | 277VAC |
| Relay Terminals | Quick Connect |
| Contact Voltage VDC | 30VDC |
| Contact Material | Silver Tin Oxide |
| Coil Resistance | - |
| SVHC | No SVHC (23-Jan-2024) |
Technical Specifications
| Contact Configuration | SPST-NO |
|---|---|
| Contact Current | 30A |
| Relay Mounting | Panel Mount |
| Contact Voltage VAC | 277VAC |
| Contact Voltage VDC | 30VDC |
| Coil Resistance | - |
| Coil Voltage | 240VAC |
|---|---|
| Product Range | HE Series |
| Coil Type | Non Latching |
| Relay Terminals | Quick Connect |
| Contact Material | Silver Tin Oxide |
| SVHC | No SVHC (23-Jan-2024) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85364900 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (23-Jan-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .09 |

