Print Page
393 In Stock
100 more incoming. You can reserve stock now
393 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$886.350 |
| 5+ | NT$842.370 |
| 10+ | NT$790.780 |
| 20+ | NT$760.360 |
| 50+ | NT$729.930 |
Price for:Each
Minimum: 1
Multiple: 1
NT$886.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PANASONIC |
|---|---|
| Manufacturer Part No | AHE32X1NCopy |
| Manufacturer Standard Lead Time | 32 weeks |
| Order Code | 1861601 |
| Product Range | HE Series |
| Also Known As | HE1aN-P-DC12V-Y5 |
| Technical Datasheet | |
| Contact Configuration | SPST-NO |
| Coil Voltage | 12VDC |
| Contact Current | 48A |
| Product Range | HE Series |
| Relay Mounting | Through Hole |
| Coil Type | Non Latching |
| Contact Voltage VAC | 490V |
| Relay Terminals | PC Pin |
| Contact Voltage VDC | 48V |
| Contact Material | Silver Nickel |
| Coil Resistance | 75ohm |
| SVHC | No SVHC (23-Jan-2024) |
Technical Specifications
| Contact Configuration | SPST-NO |
|---|---|
| Contact Current | 48A |
| Relay Mounting | Through Hole |
| Contact Voltage VAC | 490V |
| Contact Voltage VDC | 48V |
| Coil Resistance | 75ohm |
| Coil Voltage | 12VDC |
|---|---|
| Product Range | HE Series |
| Coil Type | Non Latching |
| Relay Terminals | PC Pin |
| Contact Material | Silver Nickel |
| SVHC | No SVHC (23-Jan-2024) |
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85364900 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (23-Jan-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .005297 |

