Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PANASONIC |
|---|---|
| Manufacturer Part No | AHES4291Copy |
| Manufacturer Standard Lead Time | 32 weeks |
| Order Code | 4870866 |
| Product Range | HE-S Series |
| Your Part Number | |
| Technical Datasheet |
63 In Stock
Need more?
2 Delivery in 1-2 Business Days(SG stock)
61 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$357.800 |
| 5+ | NT$353.170 |
Price for:Each
Minimum: 1
Multiple: 1
NT$357.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PANASONIC |
|---|---|
| Manufacturer Part No | AHES4291Copy |
| Manufacturer Standard Lead Time | 32 weeks |
| Order Code | 4870866 |
| Product Range | HE-S Series |
| Technical Datasheet | |
| Contact Configuration | DPST-NO, SPST-NC |
| Coil Voltage | 12VDC |
| Contact Current | 35A |
| Product Range | HE-S Series |
| Relay Mounting | Through Hole |
| Coil Type | Non Latching |
| Contact Voltage VAC | 277V |
| Relay Terminals | Solder |
| Contact Voltage VDC | - |
| Contact Material | Silver Nickel / Silver Tin Oxide |
| Coil Resistance | 76.6ohm |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Contact Configuration | DPST-NO, SPST-NC |
|---|---|
| Contact Current | 35A |
| Relay Mounting | Through Hole |
| Contact Voltage VAC | 277V |
| Contact Voltage VDC | - |
| Coil Resistance | 76.6ohm |
| Coil Voltage | 12VDC |
|---|---|
| Product Range | HE-S Series |
| Coil Type | Non Latching |
| Relay Terminals | Solder |
| Contact Material | Silver Nickel / Silver Tin Oxide |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Thailand Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85364190 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .064 |
