Print Page
2,755 In Stock
28,000 more incoming. You can reserve stock now
2,755 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$154.240 |
| 5+ | NT$134.960 |
| 10+ | NT$111.820 |
| 20+ | NT$100.260 |
| 50+ | NT$92.540 |
Price for:Each
Minimum: 1
Multiple: 1
NT$154.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PANASONIC |
|---|---|
| Manufacturer Part No | AJW4211Copy |
| Manufacturer Standard Lead Time | 24 weeks |
| Order Code | 1448356 |
| Product Range | JW Series |
| Technical Datasheet | |
| Contact Configuration | SPDT |
| Coil Voltage | 12VDC |
| Contact Current | 10A |
| Product Range | JW Series |
| Relay Mounting | Through Hole |
| Coil Type | Non Latching |
| Contact Voltage VAC | 277V |
| Relay Terminals | Solder |
| Contact Voltage VDC | 30V |
| Contact Material | Silver Nickel |
| Coil Resistance | 270ohm |
| SVHC | No SVHC (23-Jan-2024) |
Product Overview
The JW1FSN-DC12V is a PCB mount compact Power Relay with DC coil. This JW-series power relay has 1 form-C Ag alloy contact. Miniature package with universal terminal footprint, high dielectric withstanding for transient protection 10000V surge in µs between coil and contact. Class E insulation and VDE, TÜV, SEMKO, SEV, FIMKO, TV-5 also approved.
- High capacity type
- Sealed construction
- 70% of nominal voltage
- 530mW Nominal operating power
Applications
Industrial, Robotics, Consumer Electronics
Technical Specifications
| Contact Configuration | SPDT |
|---|---|
| Contact Current | 10A |
| Relay Mounting | Through Hole |
| Contact Voltage VAC | 277V |
| Contact Voltage VDC | 30V |
| Coil Resistance | 270ohm |
| Coil Voltage | 12VDC |
|---|---|
| Product Range | JW Series |
| Coil Type | Non Latching |
| Relay Terminals | Solder |
| Contact Material | Silver Nickel |
| SVHC | No SVHC (23-Jan-2024) |
Technical Docs (1)
Alternatives for AJW4211
3 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Thailand Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85364190 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (23-Jan-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .016329 |

