Print Page
402 In Stock
1,000 more incoming. You can reserve stock now
402 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$181.120 |
| 10+ | NT$97.450 |
| 25+ | NT$95.510 |
| 50+ | NT$93.560 |
| 100+ | NT$91.610 |
Price for:Each
Minimum: 1
Multiple: 1
NT$181.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PANASONIC |
|---|---|
| Manufacturer Part No | AJW4212Copy |
| Manufacturer Standard Lead Time | 24 weeks |
| Order Code | 2103605 |
| Product Range | JW Series |
| Technical Datasheet | |
| Contact Configuration | SPDT |
| Coil Voltage | 24VDC |
| Contact Current | 10A |
| Product Range | JW Series |
| Relay Mounting | Through Hole |
| Coil Type | Non Latching |
| Contact Voltage VAC | 277V |
| Relay Terminals | Solder |
| Contact Voltage VDC | 30V |
| Contact Material | Silver Nickel |
| Coil Resistance | 1.1kohm |
| SVHC | No SVHC (23-Jan-2024) |
Product Overview
The JW1FSN-DC24V is a 1-pole Power Relay with 1 form-C contact configuration, AgNi contact. Miniature package with universal terminal footprint. High dielectric withstanding for transient protection 10000V surge in µs between coil and contact. Class E insulation.
- Sealed type protective construction
- 10A High contact capacity
- 70% Nominal pick-up voltage
Applications
Industrial, Automotive, Consumer Electronics, Robotics
Technical Specifications
| Contact Configuration | SPDT |
|---|---|
| Contact Current | 10A |
| Relay Mounting | Through Hole |
| Contact Voltage VAC | 277V |
| Contact Voltage VDC | 30V |
| Coil Resistance | 1.1kohm |
| Coil Voltage | 24VDC |
|---|---|
| Product Range | JW Series |
| Coil Type | Non Latching |
| Relay Terminals | Solder |
| Contact Material | Silver Nickel |
| SVHC | No SVHC (23-Jan-2024) |
Technical Docs (1)
Alternatives for AJW4212
2 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Thailand Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85364190 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (23-Jan-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .009 |

