Print Page
776 In Stock
584 more incoming. You can reserve stock now
150 Delivery in 1-2 Business Days(SG stock)
626 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$176.150 |
| 5+ | NT$168.740 |
| 10+ | NT$161.320 |
| 20+ | NT$153.730 |
| 50+ | NT$142.000 |
Price for:Each
Minimum: 1
Multiple: 1
NT$176.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PANASONIC |
|---|---|
| Manufacturer Part No | AJW421281Copy |
| Manufacturer Standard Lead Time | 24 weeks |
| Order Code | 3288521 |
| Product Range | JW Series |
| Technical Datasheet | |
| Contact Configuration | SPDT |
| Coil Voltage | 24VDC |
| Contact Current | 10A |
| Product Range | JW Series |
| Relay Mounting | Through Hole |
| Coil Type | Non Latching |
| Contact Voltage VAC | 250V |
| Relay Terminals | PC Pin |
| Contact Voltage VDC | 30V |
| Contact Material | Silver Nickel |
| Coil Resistance | 1.1kohm |
| SVHC | To Be Advised |
Technical Specifications
| Contact Configuration | SPDT |
|---|---|
| Contact Current | 10A |
| Relay Mounting | Through Hole |
| Contact Voltage VAC | 250V |
| Contact Voltage VDC | 30V |
| Coil Resistance | 1.1kohm |
| Coil Voltage | 24VDC |
|---|---|
| Product Range | JW Series |
| Coil Type | Non Latching |
| Relay Terminals | PC Pin |
| Contact Material | Silver Nickel |
| SVHC | To Be Advised |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Thailand Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85364900 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .013 |

